MAL216055152E3
Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 150°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL216055152E3
Secondary Manufacturer Part#: MAL216055152E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 2000 hours @ 150°C | ||
| 150 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 20 mm | ||
| 160 RLA Series | ||
| AEC-Q200 | ||
| 750 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |