MAL215299705E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215299705E3
Secondary Manufacturer Part#: MAL215299705E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 6000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 16 mm | ||
| 22 mm | ||
| 152 CME Series | ||
| AEC-Q200 | ||
| 110 mA | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |