PDP SEO Portlet

MAL215267109E3

Electrolytic Capacitor, 10 uF, 450 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215267109E3
Secondary Manufacturer Part#: MAL215267109E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Radial Long-Life, High Voltage

• Long useful life: 3000 h to 4000 h at 105 °C
• High rated voltage, up to 450 V
• Charge and discharge proof
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Radial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Pressure relief

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
31.8 Ohm
5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
20 mm
12.5 x 20
AEC-Q200
90 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$1.04688
3000+
$1.04153
6000+
$1.03619
12000+
$1.03085
24000+
$1.02551