PDP SEO Portlet

MAL215252221E3

220uF 200V 16x35 105°C 4000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215252221E3
Secondary Manufacturer Part#: MAL215252221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Radial Long-Life, High Voltage

• Long useful life: 3000 h to 4000 h at 105 °C
• High rated voltage, up to 450 V
• Charge and discharge proof
• Polarized aluminum electrolytic capacitors,
non-solid electrolyte
• Radial leads, cylindrical aluminum case, insulated

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
7.5 mm
4000 hours @ 105°C
105 °C
-40 °C
Polar
16 mm
35 mm
16 x 35
630 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.30512
700+
$2.29336
1200+
$2.2816
2500+
$2.26983
5000+
$2.25807