PDP SEO Portlet

MAL215098475E3

Electrolytic Capacitor, 470 uF, 63 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215098475E3
Secondary Manufacturer Part#: MAL215098475E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Radial Miniature, Low Impedance

• Very long useful life: 4000 h to 10 000 h at
105 °C, high stability, high reliability
• Very low impedance and low ESR in smaller
case sizes than the 136 RVI series
• Excellent ripple current capability
• AEC-Q200 qualified
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
• Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
7000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
20 mm
16 x 20
AEC-Q200
1.1 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$1.42675
1500+
$1.4
3000+
$1.38272
6000+
$1.35758
12000+
$1.31765