PDP SEO Portlet

MAL215097412E3

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 10 V, 2500 hours @ 105°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215097412E3
Secondary Manufacturer Part#: 53Y0753
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Radial Miniature, Low Impedance

• Very long useful life: 4000 h to 10 000 h at
105 °C, high stability, high reliability
• Very low impedance and low ESR in smaller
case sizes than the 136 RVI series
• Excellent ripple current capability
• AEC-Q200 qualified
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
• Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
Solder
2500 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
8 mm
10 mm
8 x 10
AEC-Q200
435 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.44
10+
$1.77
25+
$1.61
50+
$1.45
100+
$1.34
250+
$1.24
500+
$1.13