MAL215097301E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 uF, 6.3 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215097301E3
Secondary Manufacturer Part#: MAL215097301E3
- RoHS 10 Compliant
- Tariff Charges
Aluminum Capacitors Radial Miniature, Low Impedance
• Very long useful life: 4000 h to 10 000 h at
105 °C, high stability, high reliability
• Very low impedance and low ESR in smaller
case sizes than the 136 RVI series
• Excellent ripple current capability
• AEC-Q200 qualified
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
• Charge and discharge proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 85°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10 mm | ||
| 10 x 10 | ||
| AEC-Q200 | ||
| 670 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |