PDP SEO Portlet

MAL215068471E3

Electrolytic Capacitor, 470 uF, 63 V, ± 20%, PC Pin, 2000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL215068471E3
Secondary Manufacturer Part#: MAL215068471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL215068471E3 is a radial leaded aluminum Electrolytic Capacitor with a cylindrical aluminum case and blue sleeve insulation. The 150 RMI series aluminum capacitor features excellent ripple current capability, very low impedance and low ESR in smaller case sizes. It is suitable for smoothing, filtering and buffering.

  • Polarized aluminum electrolytic capacitor, non-solid electrolyte
  • Long useful life
  • 1200mA at 100Hz/105°C Rated RMS ripple current
  • 299µA (after 2 minutes) Maximum leakage current
  • 0.067O at 100kHz/20°C and 0.47O at 100kHz/-40°C Maximum impedance

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Leaded
PC Pin
5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
25 mm
12.5 x 25
1.2 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.27184
2000+
$1.15774
4000+
$1.1518
8000+
$1.14586
16000+
$1.13992