PDP SEO Portlet

MAL214868221E3

Electrolytic Capacitor, 220 uF, 63 V, ± 20%, PC Pin, 2000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214868221E3
Secondary Manufacturer Part#: MAL214868221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
PC Pin
5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
16 mm
10 x 16
350 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.562
4000+
$0.55638
8000+
$0.55357
16000+
$0.55076
32000+
$0.54795