PDP SEO Portlet

MAL214866332E3

Electrolytic Capacitor, 3300 uF, 25 V, ± 20%, PC Pin, 3000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214866332E3
Secondary Manufacturer Part#: MAL214866332E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
3300 uF
± 20%
Radial Leaded
PC Pin
7.5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
16 mm
25 mm
16 x 25
1.42 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$1.61
1500+
$1.44868
3000+
$1.42987
6000+
$1.4112
12000+
$1.404