PDP SEO Portlet

MAL214860472E3

4700uF 35V 18x35 105°C 3000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214860472E3
Secondary Manufacturer Part#: MAL214860472E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, ins

Technical Attributes

Find Similar Parts

Description Value
4,700 uF
20%
PC Pin
7.5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
18 mm
35 mm
18 x 35
1930 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.54
1000+
$2.5146
2000+
$2.41429
4000+
$2.35316
8000+
$2.32375