PDP SEO Portlet

MAL214854153E3

Aluminum Electrolytic Capacitor, 15000 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214854153E3
Secondary Manufacturer Part#: MAL214854153E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
20%
PC Pin
7.5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
18 mm
35 mm
18 x 35
2200 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.52
1000+
$2.4948
2000+
$2.3961
4000+
$2.33544
8000+
$2.30625