MAL214699003E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 uF, 35 V, 1500 hours @ 125°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL214699003E3
Secondary Manufacturer Part#: MAL214699003E3
- RoHS 10 Compliant
- Tariff Charges
- Extended useful life: up to 6000 h at 125°C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Charge and discharge proof, no peak current limitation
- Advanced temperature reflow soldering according to JEDEC® J-STD-020
- Vibration proof, 4-pin version and 6-pin version
- AEC-Q200 qualified
- High reliability
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1500 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10 mm | ||
| 10 x 10 | ||
| AEC-Q200 | ||
| 750 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |