PDP SEO Portlet

MAL214651681E3

Electrolytic Capacitor, 680 uF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 125°C, Polar, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214651681E3
Secondary Manufacturer Part#: MAL214651681E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 6000 h at 125°C
  • High stability, high reliability
  • Very low ESR
  • AEC-Q200 qualified
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
5000 hours @ 125°C
125 °C
-55 °C
Polar
12.5 mm
25 mm
12.5 x 25
AEC-Q200
1.7 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.21911
2000+
$1.19625
4000+
$1.18148
8000+
$1.16
16000+
$1.14845