PDP SEO Portlet

MAL214258109E3

Electrolytic Capacitor, 10 µF, 63 V, ± 20%, PC Pin, 2500 hours @ 105°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214258109E3
Secondary Manufacturer Part#: MAL214258109E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

142 RHS series aluminium electrolytic capacitors for high-temperature standard applications. Typical applications include electronic circuits in industrial and SMPS products, industrial, telecom infrastructure and domestic appliances, filtering of unwanted noise, smoothing of DC voltages, buffering of energy and decoupling of superimposed AC ripple, use in portable and mobile equipment (small size, low mass).

  • Miniaturized, high CV-product per unit volume
  • Radial leaded, cylindrical aluminium case, insulated with a blue sleeve
  • Charge and discharge proof
  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Useful life: 2500h at 105°C

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
PC Pin
2 mm
2500 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
11 mm
54 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.05732
20000+
$0.05625
40000+
$0.05556
80000+
$0.05454
160000+
$0.05294