PDP SEO Portlet

MAL214250222E3

Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, PC Pin, 2500 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214250222E3
Secondary Manufacturer Part#: MAL214250222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

142 RHS series aluminium electrolytic capacitors for high-temperature standard applications. Typical applications include electronic circuits in industrial and SMPS products, industrial, telecom infrastructure and domestic appliances, filtering of unwanted noise, smoothing of DC voltages, buffering of energy and decoupling of superimposed AC ripple, use in portable and mobile equipment (small size, low mass).

  • Miniaturized, high CV-product per unit volume
  • Radial leaded, cylindrical aluminium case, insulated with a blue sleeve
  • Charge and discharge proof
  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Useful life: 2500h at 105°C

Technical Attributes

Find Similar Parts

Description Value
2200 uF
± 20%
Radial Leaded
PC Pin
7.5 mm
2500 hours @ 105°C
105 °C
-40 °C
Polar
16 mm
25 mm
142 RHS Series
1.26 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$1.06062
3000+
$1.0552
6000+
$1.04979
12000+
$1.04438
24000+
$1.03897