PDP SEO Portlet

MAL214236479E3

Electrolytic Capacitor, 47 uF, 25 V, ± 20%, Radial Leaded, 2500 hours @ 105°C, Polar, 2 mm, 5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214236479E3
Secondary Manufacturer Part#: MAL214236479E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Aluminum Capacitors Radial High Temperature Standar

• Useful life: 2500 h at 105 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Radial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Pressure relief for case Ø D ? 6.3 mm

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
2 mm
2500 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
11 mm
97 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.0735
20000+
$0.07312
40000+
$0.07275
80000+
$0.07238
160000+
$0.072