MAL214099013E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 35 V, 5000 hours @ 125°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL214099013E3
Secondary Manufacturer Part#: MAL214099013E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 5000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 12.5 mm | ||
| 16 mm | ||
| 12.5 X 16(Max) | ||
| AEC-Q200 | ||
| 900 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |