MAL214066471E3
Electrolytic Capacitor, 470 uF, 25 V, ± 20%, PC Pin, 3000 hours @ 125°C, Polar, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL214066471E3
Secondary Manufacturer Part#: MAL214066471E3
- RoHS 10 Compliant
- Tariff Charges
- Very long useful life: 2500 h to 4000 h at 125°C
- High stability, high reliability
- AEC-Q200 qualified
- Extended temperature range up to 125°C
- High ripple current capability
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
- Charge and discharge proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 3000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 20 mm | ||
| 10 x 20 | ||
| AEC-Q200 | ||
| 850 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |