PDP SEO Portlet

MAL214066222E3

Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 4000 hours @ 125°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214066222E3
Secondary Manufacturer Part#: MAL214066222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
20%
PC Pin
7.5 mm
4000 hours @ 125°C
125 °C
-55 °C
Polar
16 mm
31 mm
16 x 31
2200 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$1.9894
1200+
$1.86375
2400+
$1.84074
4800+
$1.82385
9600+
$1.8144