PDP SEO Portlet

MAL214056331E3

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214056331E3
Secondary Manufacturer Part#: MAL214056331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
PC Pin
5 mm
3000 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
20 mm
10 x 20
850 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.74533
3000+
$0.73553
6000+
$0.72597
12000+
$0.7076
24000+
$0.69875