PDP SEO Portlet

MAL214054102E3

1000uF 10V 10x20 125°C 3000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214054102E3
Secondary Manufacturer Part#: MAL214054102E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capa

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
PC Pin
5 mm
3000 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
20 mm
10 x 20
850 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.751
3000+
$0.74349
6000+
$0.73974
12000+
$0.73598
24000+
$0.73222