PDP SEO Portlet

MAL214050471E3

Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Leaded, 3000 hours @ 125°C, Polar, 5 mm, 12.5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214050471E3
Secondary Manufacturer Part#: MAL214050471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Leaded
5 mm
3000 hours @ 125°C
125 °C
-55 °C
Polar
12.5 mm
20 mm
12.5 x 20
AEC-Q200
1.2 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.0878
1000+
$1.08225
2000+
$0.97
4000+
$0.965
8000+
$0.96