PDP SEO Portlet

MAL214038471E3

470uF 63V 16x25 125°C 4000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214038471E3
Secondary Manufacturer Part#: MAL214038471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capa

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
PC Pin
7.5 mm
4000 hours @ 125°C
125 °C
-55 °C
Polar
16 mm
25 mm
16 x 25
1500 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$1.74664
1250+
$1.73773
2000+
$1.72882
3750+
$1.71991
7500+
$1.711