PDP SEO Portlet

MAL213838479E3

47uF 63V 8x18 105°C 2000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213838479E3
Secondary Manufacturer Part#: MAL213838479E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL213838479E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.

  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • High ripple current capability
  • Category temperature range: -40°C to 105°C
  • Tolerance: ±20%

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Axial Leaded
Axial Leaded
2.4 Ohm
2000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
18 mm
8 x 18
150 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.225
2000+
$1.135
4000+
$1.12099
8000+
$1.10975
16000+
$1.104