PDP SEO Portlet

MAL213838101E3

Electrolytic Capacitor, 100 uF, 63 V, ± 20%, Axial Leaded, 1000 hours @ 105°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213838101E3
Secondary Manufacturer Part#: 69AH0835
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL213838101E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.

  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • High ripple current capability
  • Category temperature range: -40°C to 105°C
  • Tolerance: ±20%

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Axial Leaded
Axial Leaded
1.1 Ohm
1000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
25 mm
10 x 25
280 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.72
10+
$3.35
25+
$3.07
50+
$2.78
100+
$2.6
500+
$2.46
1000+
$2.22