PDP SEO Portlet

MAL213816472E3

Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, Axial Leaded, 5000 hours @ 105°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213816472E3
Secondary Manufacturer Part#: 64AJ4524
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL213816472E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.

  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • High ripple current capability
  • Category temperature range: -40°C to 105°C
  • Tolerance: ±20%

Technical Attributes

Find Similar Parts

Description Value
4700 uF
± 20%
Axial Leaded
Axial Leaded
0.076 Ohm
5000 hours @ 105°C
105 °C
-40 °C
Polar
18 mm
38 mm
18 x 38
1.84 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.74
10+
$6.8
25+
$6.59
50+
$6.37
100+
$5.98
500+
$5.95
1000+
$5.73