PDP SEO Portlet

MAL213816152E3

Electrolytic Capacitor, 1500 uF, 25 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar, Axial Leaded, 15 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213816152E3
Secondary Manufacturer Part#: MAL213816152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve (case Ø 6.3 mm x 12.7 mm and 7.7 mm x 12.7 mm are molded with flame retardant plastic material)
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Long useful life: 2000 h to 10 000 h at 105 °C, high reliability
  • High ripple current capability
  • Miniaturized, high CV-product per unit volume

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Axial Leaded
PC Pin
0.17 Ohm
5000 hours @ 105°C
105 °C
-40 °C
Polar
15 mm
30 mm
15 x 30
1.02 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$2.0678
1600+
$1.91011
3200+
$1.90032
6400+
$1.89052
12800+
$1.88073