PDP SEO Portlet

MAL213669101E3

Electrolytic Capacitor, 100 uF, 100 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213669101E3
Secondary Manufacturer Part#: 98K6859
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
1.1 Ohm
5 mm
7000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
20 mm
12.5 x 20
800 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.87
10+
$2.06
25+
$1.87
50+
$1.68
100+
$1.56
500+
$1.47
1000+
$1.37