PDP SEO Portlet

MAL213668479E3

47uF 63V 10x12 105°C 4000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213668479E3
Secondary Manufacturer Part#: MAL213668479E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL213668479E3 is a radial leaded polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 136 RVI series electrolytic capacitor provides excellent ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.

  • Cylindrical case with pressure relief
  • Insulated with a blue sleeve
  • Very low impedance and low ESR

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Radial Leaded
Radial Leaded
3.4 Ohm
5 mm
4000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
12 mm
10 x 12
380 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.48917
4000+
$0.48
8000+
$0.47407
16000+
$0.46546
32000+
$0.45176