PDP SEO Portlet

MAL213665472E3

Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213665472E3
Secondary Manufacturer Part#: MAL213665472E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
4700 uF
± 20%
Radial Leaded
Radial Leaded
0.075 Ohm
7.5 mm
10000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
35 mm
16 x 35
2.6 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.05605
1000+
$2.0175
2000+
$1.99259
4000+
$1.97825
8000+
$1.968