PDP SEO Portlet

MAL213665332E3

Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213665332E3
Secondary Manufacturer Part#: MAL213665332E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
3,300 uF
20%
PC Pin
7.5 mm
10000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
25 mm
16 x 25
2100 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$1.65441
1250+
$1.64597
2000+
$1.63752
3750+
$1.62908
7500+
$1.62064