PDP SEO Portlet

MAL213665152E3

Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213665152E3
Secondary Manufacturer Part#: MAL213665152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
PC Pin
5 mm
8000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
25 mm
12.5 x 25
1700 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.22
2000+
$1.09605
4000+
$1.08182
8000+
$1.0682
16000+
$1.06275