PDP SEO Portlet

MAL213659681E3

680uF 100V 18x35 105°C 10000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213659681E3
Secondary Manufacturer Part#: MAL213659681E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial

Technical Attributes

Find Similar Parts

Description Value
680 uF
20%
PC Pin
7.5 mm
10000 hours @ 105°C
105 °C
-55 °C
Polar
18 mm
35 mm
18 x 35
2000 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.64
1000+
$2.6136
2000+
$2.51818
4000+
$2.45443
8000+
$2.42375