PDP SEO Portlet

MAL213650152E3

Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213650152E3
Secondary Manufacturer Part#: MAL213650152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
PC Pin
7.5 mm
10000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
25 mm
16 x 25
2100 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$1.68
1500+
$1.62237
3000+
$1.6013
6000+
$1.56076
12000+
$1.54125