MAL213638271E3
270uF;63V;12,5x25;105 °C;8000h
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL213638271E3
Secondary Manufacturer Part#: MAL213638271E3
- RoHS 10 Compliant
- Tariff Charges
- Very low impedance and low ESR
- Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
- Excellent ripple current capability
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Radial
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 uF | ||
| 20% | ||
| PC Pin | ||
| 5 mm | ||
| 8000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 12.5 mm | ||
| 25 mm | ||
| 12.5 x 25 | ||
| 1200 mA | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220055 |
| Schedule B: | 8532220055 |