PDP SEO Portlet

MAL213247222E3

Electrolytic Capacitor, 2200 uF, 40 V, -10%, +50%, Solder Star

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213247222E3
Secondary Manufacturer Part#: MAL213247222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long useful life: up to 15 000 h at 85 °C
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
-10%, +50%
PC Pin
0.07 mOhm
-888
15000 hours @ 85°C
85 °C
-40 °C
Polar
21 mm
38 mm
-888
21 x 38
-888
1900 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$5.97964
1100+
$5.875
2000+
$5.80247
4500+
$5.73822
9000+
$5.70849