PDP SEO Portlet

MAL213216471E3

Aluminum Electrolytic Capacitor, 470 uF, 25 V, -10%, +50%, 15000 hours @ 85°C, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213216471E3
Secondary Manufacturer Part#: MAL213216471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long useful life: up to 15 000 h at 85 °C
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
470 uF
-10%, +50%
0.37 mOhm
15000 hours @ 85°C
85 °C
-40 °C
Polar
12.5 mm
30 mm
12.5 x 30
560 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$1.9583
1300+
$1.94831
2080+
$1.93832
3900+
$1.92833
7800+
$1.91834