PDP SEO Portlet

MAL213216152E3

Aluminum Electrolytic Capacitor, 1500 uF, 25 V, -10%, +50%, 15000 hours @ 85°C, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213216152E3
Secondary Manufacturer Part#: MAL213216152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long useful life: up to 15 000 h at 85 °C
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
-10%, +50%
0.13 mOhm
15000 hours @ 85°C
85 °C
-40 °C
Polar
18 mm
38 mm
18 x 38
1100 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:875  Mult:125  
USD $:
875+
$3.85
1750+
$3.71579
3500+
$3.66753
7000+
$3.57468
14000+
$3.53