PDP SEO Portlet

MAL212515332E3

Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, Axial Leaded, 10000 hours @ 105°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212515332E3
Secondary Manufacturer Part#: 78AH2843
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

125 ALS series axial miniature, long life aluminium electrolytic capacitor. Typically used for industrial, automotive, EDP and telecommunication. It is also used for smoothing, filtering, buffering in SMPS and also for coupling, decoupling, timing. 125 ALS series suitable for portable and mobile equipment (small size, low mass), stand-by applications, low mounting height boards.

  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminium case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case Ø 15mm x 30mm available for automatic insertion
  • Charge and discharge proof
  • Long useful life of 5000h to 10000h at 105°C, high reliability
  • High ripple current capability
  • Miniaturized, high CV product per unit volume
  • Shelf life of 500h at 0V, 105°C
  • Climatic category IEC 60068 40 / 105 / 56, vibration and shock resistant

Technical Attributes

Find Similar Parts

Description Value
3300 uF
± 20%
Axial Leaded
Axial Leaded
0.088 Ohm
10000 hours @ 105°C
105 °C
-40 °C
Polar
15 mm
30 mm
125 ALS Series
1.09 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.34
10+
$3.74
25+
$3.48
50+
$3.22
100+
$2.83
500+
$2.79
1000+
$2.74