PDP SEO Portlet

MAL212046222E3

Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 8000 hours @ 125°C, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212046222E3
Secondary Manufacturer Part#: MAL212046222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125°C
  • Extended temperature range: usable up to 150°C
  • Low ESR levels provide very high ripple current capability
  • Miniaturized, high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Lead diameter Ø d = 1.0 mm, available on request
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
20%
0.071 mOhm
8000 hours @ 125°C
125 °C
-40 °C
Polar
18 mm
30 mm
18 x 30
3310 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:720  Mult:240  
USD $:
720+
$4.82133
1440+
$4.7579
2880+
$4.6961
5760+
$4.57722
11520+
$4.52