PDP SEO Portlet

MAL212027471E3

Electrolytic Capacitor, 470 uF, 40 V, ± 20%, Axial Leaded, 8000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212027471E3
Secondary Manufacturer Part#: MAL212027471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125°C
  • Extended temperature range: usable up to 150°C
  • Low ESR levels provide very high ripple current capability
  • Miniaturized, high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Lead diameter Ø d = 1.0 mm, available on request
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Axial Leaded
Axial Leaded
0.035 Ohm
8000 hours @ 125°C
125 °C
-40 °C
Polar
12.5 mm
30 mm
30 mm
12.5 x 30
AEC-Q200
2.55 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$2.73758
1600+
$2.68625
3200+
$2.65309
6400+
$2.60485
12800+
$2.57856