PDP SEO Portlet

MAL212019331E3

330UF 100V 18x38 125°C 8000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212019331E3
Secondary Manufacturer Part#: MAL212019331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125°C
  • Extended temperature range: usable up to 150°C
  • Low ESR levels provide very high ripple current capability
  • Miniaturized, high CV-product per unit volume
  • Polarized aluminu

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
0.12 mOhm
8000 hours @ 125°C
125 °C
-40 °C
Polar
18 mm
38 mm
38 mm
18 x 38
2550 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:875  Mult:125  
USD $:
875+
$5.43312
1750+
$5.33125
3500+
$5.26543
7000+
$5.1697
14000+
$5.1072