PDP SEO Portlet

MAL212017102E3

1000uF 40V 18x30 125°C 8000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212017102E3
Secondary Manufacturer Part#: MAL212017102E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAL212017102E3 is an axial leaded high temperature polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 120 ATC series low ESR capacitor provides very high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.

  • Cylindrical case
  • Insulated with a blue sleeve
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Technical Attributes

Find Similar Parts

Description Value
1,000 µF
20%
Axial Leaded
Axial Leaded
0.059 Ohm
8000 hours @ 125°C
125 °C
-40 °C
Polar
18 mm
30 mm
30 mm
18 x 30
AEC-Q200
3150 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:840  Mult:120  
USD $:
840+
$3.92229
1680+
$3.9
3360+
$3.88
6720+
$3.86
13440+
$3.84