PDP SEO Portlet

MAL212015472E3

Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, Axial Leaded, 8000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212015472E3
Secondary Manufacturer Part#: MAL212015472E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125°C
  • Extended temperature range: usable up to 150°C
  • Low ESR levels provide very high ripple current capability
  • Miniaturized, high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Lead diameter Ø d = 1.0 mm, available on request
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
4700 uF
± 20%
Axial Leaded
Axial Leaded
0.029 Ohm
8000 hours @ 125°C
125 °C
-40 °C
Polar
18 mm
38 mm
40 mm
18 x 38
AEC-Q200
4.35 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:875  Mult:125  
USD $:
875+
$6.51338
4375+
$5.65375
13125+
$5.09876
26250+
$5.00606
52500+
$4.85882