PDP SEO Portlet

MAL212015222E3

2200uF 16V 15x30 125°C 8000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL212015222E3
Secondary Manufacturer Part#: MAL212015222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125°C
  • Extended temperature range: usable up to 150°C
  • Low ESR levels provide very high ripple current capability
  • Miniaturized, high CV-product per unit volume
  • Polarized aluminu

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Axial Leaded
0.048 Ohm
8000 hours @ 125°C
125 °C
-40 °C
Polar
15 mm
30 mm
30 mm
15 x 30
AEC-Q200
2940 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$3.06879
1600+
$3.01125
3200+
$2.97407
6400+
$2.92
12800+
$2.83412