PDP SEO Portlet

MAL211948221E3

220uF 63V 15x30 125°C 8000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211948221E3
Secondary Manufacturer Part#: MAL211948221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125 °C
  • High stability, high reliability
  • Extended temperature range: 125 °C (usable up to 150 °C)
  • High ripple current capability
  • Taped versions up to case Ø 15 mm x 30 mm avail

Technical Attributes

Find Similar Parts

Description Value
220 uF
-10%, +50%
PC Pin
0.58 mOhm
-888
8000 hours @ 125°C
125 °C
-55 °C
Polar
15 mm
30 mm
-888
15 x 30
-888
640 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$4.47388
1200+
$4.44462
2000+
$4.42182
4000+
$4.39903
8000+
$4.37624