PDP SEO Portlet

MAL211947471E3

Electrolytic Capacitor, 470 uF, 40 V, -10%, +50%, Solder Star

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211947471E3
Secondary Manufacturer Part#: MAL211947471E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125 °C
  • High stability, high reliability
  • Extended temperature range: 125 °C (usable up to 150 °C)
  • High ripple current capability
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
470 uF
-10%, +50%
PC Pin
0.41 mOhm
-888
8000 hours @ 125°C
125 °C
-55 °C
Polar
15 mm
30 mm
-888
15 x 30
-888
720 mA
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$4.58344
1200+
$4.54588
2000+
$4.52257
4000+
$4.49926
8000+
$4.47594