PDP SEO Portlet

MAL211946222E3

Electrolytic Capacitor, 2200 uF, 25 V, -10%, +50%, Solder Star

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL211946222E3
Secondary Manufacturer Part#: MAL211946222E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extra long useful life: up to 8000 h at 125 °C
  • High stability, high reliability
  • Extended temperature range: 125 °C (usable up to 150 °C)
  • High ripple current capability
  • Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
2,200 uF
-10%, +50%
PC Pin
0.11 mOhm
-888
8000 hours @ 125°C
125 °C
-55 °C
Polar
21 mm
38 mm
-888
21 x 38
-888
1550 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$6.376
1800+
$6.2921
3600+
$6.21039
7200+
$6.05316
14400+
$5.9775