MAL211917221E3
220uF 40V 12,5x30 125°C 8000h
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL211917221E3
Secondary Manufacturer Part#: MAL211917221E3
- RoHS 10 Compliant
- Tariff Charges
- Extra long useful life: up to 8000 h at 125 °C
- High stability, high reliability
- Extended temperature range: 125 °C (usable up to 150 °C)
- High ripple current capability
- Taped versions up to case Ø 15 mm x 30 mm avail
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| -10%, +50% | ||
| 0.65 mOhm | ||
| 8000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 12.5 mm | ||
| 30 mm | ||
| 12.5 x 30 | ||
| 500 mA | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220055 |
| Schedule B: | 8532220055 |